Sign in to ask questions about the Panasonic MQ-W20AR-DC12-24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MQ-W20AR-DC12-24V technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Voltage Rating (DC) | 24V |
| Mount | Screw |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | NPN |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 2ms |
| RoHS Compliant | No |
| Sensing Distance | 20mm |
| Series | MQ-W |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic MQ-W20AR-DC12-24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.