This Panasonic MQ-W20C-DC12-24VEM is a retro-reflective infrared sensor with a maximum sensing distance of 0.2 meters. It features a PNP output type and operates on a maximum supply voltage of 24VDC. The sensor is designed to function within a temperature range of -25 to 55°C. It has a shock rating of 100 and a switching mode of light ON/dark ON.
Panasonic MQ-W20C-DC12-24VEM technical specifications.
| Type | Retro-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.2m |
| Output Type | PNP |
| Shock Rating | 100G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic MQ-W20C-DC12-24VEM to view detailed technical specifications.
No datasheet is available for this part.