This Panasonic photoelectric sensor features a retro-reflective type with a maximum sensing distance of 0.2 meters. It uses a red LED as the light source and has a PNP output type. The sensor can operate within a temperature range of -25 to 55°C and is powered by a maximum of 24VDC. It also has a shock rating of 100.
Panasonic MQ-W20CR-DC12-24VEM technical specifications.
| Type | Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.2m |
| Output Type | PNP |
| Shock Rating | 100G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic MQ-W20CR-DC12-24VEM to view detailed technical specifications.
No datasheet is available for this part.