The Panasonic MQ-W3CR-DC12-24VEM is a retro-reflective photoelectric sensor with a maximum sensing distance of 0.03 meters. It features a red LED light source and a PNP output type. The sensor operates within a temperature range of -25 to 55°C and is powered by a maximum supply voltage of 24VDC. It is designed to switch mode in response to light ON or dark ON conditions and has a shock rating of 100.
Panasonic MQ-W3CR-DC12-24VEM technical specifications.
| Type | Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.03m |
| Output Type | PNP |
| Shock Rating | 100G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic MQ-W3CR-DC12-24VEM to view detailed technical specifications.
No datasheet is available for this part.