RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, L Band, Silicon Germanium, NPN, 1 X 0.60 MM, 0.39 MM HEIGHT, ROHS COMPLIANT, ULTRA MINI, LEADLESS, ML3-N2, 3 PIN
Sign in to ask questions about the Panasonic MSG43001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MSG43001 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MSG43001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.