Servo Motors AC Motor Square 100VAC 2.5A 200W 50Hz/60Hz 3000r/min 0.64N.m 10Pole 1Shaft
Checking distributor stock and pricing after the page loads.
| Type | AC Motor |
| Motor Current | 2.5A |
| Output Power | 200W |
| Configuration | Motor Only |
| Operating Torque | 0.64N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 3000r/min |
| Rotor Inertia | 160g.cm² |
| Number of Phases | 1 |
| Number of Poles | 10 |
| Operating Frequency | 50/60Hz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |