Servo Motors AC Motor Square 100VAC 19.5A 400W 50Hz/60Hz 3000r/min 1.27N.m 1Shaft
Panasonic MSMD041P1S technical specifications.
| Type | AC Motor |
| Motor Current | 19.5A |
| Output Power | 400W |
| Configuration | Motor Only |
| Operating Torque | 1.27N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 3000r/min |
| Rotor Inertia | 18g.cm² |
| Number of Phases | 1|3 |
| Operating Frequency | 50/60Hz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.