P-channel enhancement mode silicon MOSFET for small signal applications. Features a 20V drain-source voltage rating and 2A continuous drain current. Housed in a compact 3-pin Mini3-G3-B surface-mount plastic package with a 0.95mm pin pitch. Maximum power dissipation is 700mW, with an operating temperature range of -55°C to 150°C.
Sign in to ask questions about the Panasonic MTM131270BBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MTM131270BBF technical specifications.
| Package/Case | Mini3-G3-B |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Small Signal |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±10V |
| Maximum Continuous Drain Current | 2A |
| Material | Si |
| Maximum Gate Threshold Voltage | 1.1V |
| Maximum Drain Source Resistance | 130@4VmOhm |
| Typical Input Capacitance @ Vds | 300@10VpF |
| Maximum Power Dissipation | 700mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 61058 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic MTM131270BBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.