
This N-CHANNEL JFET has a continuous drain current of 4.5A and a drain to source voltage of 20V. The device has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is packaged in a small outline, R-PDSO-G3 package and is available in quantities of 3000. The device is RoHS compliant and has a maximum power dissipation of 500mW.
Sign in to ask questions about the Panasonic MTM232230LBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MTM232230LBF technical specifications.
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 0.9mm |
| Input Capacitance | 1.2nF |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 28mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 220ns |
| Turn-On Delay Time | 16ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MTM232230LBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
