
N-Channel Silicon Junction Field-Effect Transistor (JFET) for small signal applications. Features a 2A continuous drain current (ID) and 20V drain-to-source breakdown voltage (Vdss). Offers a low drain-source on-resistance (Rds On) of 110mR. Packaged in a compact SOT-323 (SMINI3-G1-B, SC-70) surface mount package with 3 pins. Operates within a temperature range of -55°C to 85°C with a maximum power dissipation of 500mW. This component is HALOGEN FREE and ROHS COMPLIANT.
Panasonic MTM232270LBF technical specifications.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 110mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 110mR |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 0.9mm |
| Input Capacitance | 290pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Vgs | 850mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Rds On Max | 110mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 850mV |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 12ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MTM232270LBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
