
P-channel JFET for small signal applications. Features -3A continuous drain current and -20V drain-to-source breakdown voltage. Offers low on-resistance with a maximum of 55mR. Operates within a temperature range of -55°C to 85°C. Packaged in a compact 6-pin WSMINI6-F1-B (SC-113DA) surface-mount package.
Panasonic MTM761230LBF technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | -3A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | -20V |
| Drain-source On Resistance-Max | 55mR |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 0.7mm |
| Input Capacitance | 1nF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Nominal Vgs | 850mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 700mW |
| Rds On Max | 55mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -850mV |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MTM761230LBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
