Panasonic MTM763200LBF technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 0.6mm |
| Input Capacitance | 280pF |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Nominal Vgs | 850mV |
| Packaging | Cut Tape |
| Power Dissipation | 700mW |
| Rds On Max | 105mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MTM763200LBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
