
Dual N/P-channel depletion mode MOSFET for small signal applications. Features a 20V drain-source voltage rating and a compact 6-pin WSMini6-F1-B surface mount package measuring 2mm x 1.7mm x 0.7mm. Delivers 1.7A continuous drain current for the N-channel and 1A for the P-channel. Operating temperature range from -40°C to 85°C.
Panasonic MTM763250LBF technical specifications.
| Package/Case | WSMini6-F1-B |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.7 |
| Package Height (mm) | 0.7(Max) |
| Seated Plane Height (mm) | 0.7 |
| Pin Pitch (mm) | 0.65 |
| Mounting | Surface Mount |
| Configuration | Dual |
| Category | Small Signal |
| Channel Mode | Depletion |
| Channel Type | N|P |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±10@N Channel|±12@P ChannelV |
| Maximum Continuous Drain Current | 1.7@N Channel|1@P ChannelA |
| Material | Si |
| Maximum Gate Threshold Voltage | 1.3@N Channel|1.5@P ChannelV |
| Maximum Drain Source Resistance | 120@4V@N Channel|420@4V@P channelmOhm |
| Typical Input Capacitance @ Vds | 280@10V@N Channel|80@10V@P ChannelpF |
| Maximum Power Dissipation | 700mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 61058 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic MTM763250LBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.