Mosfet Pch Mos Fet Flt Ld 1.6X1.6MM
Panasonic MTM861240LBF technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | -2A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | -20V |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 0.48mm |
| Input Capacitance | 400pF |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 540mW |
| Mount | Surface Mount |
| Nominal Vgs | -850mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 540mW |
| Rds On Max | 130mR |
| Reach SVHC Compliant | Yes |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 15ns |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.