P-channel enhancement mode MOSFET for small signal applications. Features a 20V maximum drain-source voltage and 1A maximum continuous drain current. Housed in a compact 6-pin WSSMini6-F1 surface mount package with dimensions of 1.6mm x 1.4mm x 0.53mm (max). Offers a low maximum drain-source resistance of 420 mOhm at 4V. Operates across a wide temperature range from -55°C to 150°C.
Panasonic MTM86128 technical specifications.
| Package/Case | WSSMini6-F1 |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.4 |
| Package Height (mm) | 0.53(Max) |
| Seated Plane Height (mm) | 0.5 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain |
| Category | Small Signal |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±12V |
| Maximum Continuous Drain Current | 1A |
| Material | Si |
| Maximum Gate Threshold Voltage | 1.5V |
| Maximum Drain Source Resistance | 420@4VmOhm |
| Typical Input Capacitance @ Vds | 80@10VpF |
| Maximum Power Dissipation | 540mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic MTM86128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.