
The MTM861280LBF is a P-channel junction field-effect transistor with a maximum drain to source breakdown voltage of -20V and a continuous drain current of -1A. It has a drain to source resistance of 560 milliohms and a nominal Vgs of -1V. The device is packaged in a surface mount package and is compliant with RoHS and SVHC regulations. The transistor has a maximum operating temperature of 150°C and a maximum power dissipation of 540 milliwatts. It measures 1.6mm in length, 1.4mm in width, and 0.48mm in height.
Sign in to ask questions about the Panasonic MTM861280LBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MTM861280LBF technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | -1A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 560mR |
| Drain to Source Voltage (Vdss) | -20V |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.48mm |
| Input Capacitance | 80pF |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 540mW |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 540mW |
| Rds On Max | 420mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 12ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MTM861280LBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
