
N-Channel Silicon JFET for small signal applications. Features a 2.2A continuous drain current and 20V drain-to-source breakdown voltage. Offers a maximum drain-source on-resistance of 105mΩ. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 540mW. Packaged in a compact WSSMINI6-F1 (SMD/SMT) 6-pin package, this device is HALOGEN FREE and ROHS COMPLIANT.
Sign in to ask questions about the Panasonic MTM862270LBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MTM862270LBF technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 105mR |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 0.53mm |
| Input Capacitance | 280pF |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 540mW |
| Mount | Surface Mount |
| Nominal Vgs | 850mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 540mW |
| Rds On Max | 105mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MTM862270LBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
