
N-Channel Silicon MOSFET, Surface Mount, 40V Vds, 7A Continuous Drain Current, 23mΩ Rds On. Features 1.75nF Input Capacitance, 33ns Fall Time, 17ns Turn-On Delay, and 94ns Turn-Off Delay. Operates from -55°C to 150°C with 2W Max Power Dissipation. HALOGEN FREE and ROHS COMPLIANT.
Panasonic MTM982400BBF technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 29mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.9mm |
| Input Capacitance | 1.75nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 23mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 94ns |
| Turn-On Delay Time | 17ns |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
