
N-channel Silicon JFET, 2-element, 20V drain-source voltage, 7A continuous drain current, and 16mΩ drain-to-source resistance. Features include 1.45nF input capacitance, 330ns turn-on delay, and 94ns turn-off delay. This surface-mount device operates from -55°C to 150°C with 1W power dissipation, packaged in a WMINI8-F1 (SC-115) 8-pin SMD/SMT package. HALOGEN FREE and RoHS COMPLIANT.
Panasonic MTMC8E2A0LBF technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 33ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.83mm |
| Input Capacitance | 1.45nF |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Vgs | 850mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 21mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 94ns |
| Turn-On Delay Time | 330ns |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MTMC8E2A0LBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.