SENSOR CROSS-BEAM 1M NPN OPEN CL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Output Configuration | NPN - Open Collector |
| Ratings | IP62 |
| Response Time | 5ms |
| RoHS | Compliant |