
PNP Open Collector output cross-beam sensor with a 1-meter sensing range. Features a 5ms response time and operates within a -10°C to 55°C temperature range. Rated IP62 for environmental protection, this general-purpose sensor measures 140mm in height and 30mm in width, suitable for 24VDC applications.
Panasonic NA1-11-PN technical specifications.
| Height | 140mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Configuration | PNP - Open Collector |
| Ratings | IP62 |
| Response Time | 5ms |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NA1-11-PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
