
General purpose cross-beam sensor with a 100mm sensing distance. Features NPN open collector output configuration and a fast 10ms response time. Operates within a temperature range of -10°C to 55°C and offers IP62 ingress protection. Designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Output Configuration | NPN - Open Collector |
| Output Type | NPN |
| Ratings | IP62 |
| Response Time | 10ms |
| RoHS | Compliant |