Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PANASONIC
NA1-5-PN-J
Datasheet
Panasonic
NA1-5-PN-J
Volume Production
SENSOR CROSS-BEAM 100MM PNP
Sensors & Transducers
General
Sensors & Transducers
General
SENSOR CROSS-BEAM 100MM PNP
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
55°C
Min Operating Temperature
-10°C
Output Configuration
PNP - Open Collector
Ratings
IP62
Response Time
10ms
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account