Panasonic NA1-PK3-C5 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 1 |
| Ratings | IP62 |
| Response Time | 10ms |
| Sensing Distance | 3.937inch |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NA1-PK3-C5 to view detailed technical specifications.
No datasheet is available for this part.