Panasonic NA1-PK3-PN technical specifications.
| Height | 70mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Output Configuration | PNP - Open Collector |
| Output Type | PNP |
| Ratings | IP62 |
| Response Time | 10ms |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NA1-PK3-PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.