SENSOR CROSS-BEAM 100MM PNP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Output Configuration | PNP - Open Collector |
| Ratings | IP62 |
| Response Time | 10ms |
| Termination | Cable |
| RoHS | Compliant |