PNP output sensor with a sensing distance of 3.937 inches. Features an operating temperature range of -10°C to 55°C and an IP62 rating. This general-purpose sensor utilizes an open collector output configuration and a cable termination. Response time is 10ms.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Configuration | PNP - Open Collector |
| Package Quantity | 1 |
| Ratings | IP62 |
| Response Time | 10ms |
| Sensing Distance | 3.937inch |
| Termination | Cable |
| RoHS | Compliant |