
NPN open collector output cross-beam sensor with a 100mm sensing distance. Features a 10ms response time and IP62 rating for environmental protection. Operates within a temperature range of -10°C to 55°C, with cable termination for connectivity.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Configuration | NPN - Open Collector |
| Ratings | IP62 |
| Response Time | 10ms |
| Termination | Cable |
| RoHS | Compliant |
