
General purpose cross-beam sensor with a 100mm sensing distance. Features PNP open collector output and a fast 10ms response time. Operates reliably within a temperature range of -10°C to 55°C. Constructed with a durable housing rated IP62 for environmental protection. Cable termination provides convenient connectivity. Dimensions are 140mm height and 30mm width.
Panasonic NA1-PK5-PN technical specifications.
| Height | 140mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Configuration | PNP - Open Collector |
| Ratings | IP62 |
| Response Time | 10ms |
| Termination | Cable |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NA1-PK5-PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.