PNP output, open collector picking sensor with a sensing distance of 3.937 inches. Operates within a temperature range of -10°C to 55°C and features a 10ms response time. Rated IP62 for environmental protection, this component is designed for 12-24VDC operation.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Configuration | PNP - Open Collector |
| Package Quantity | 1 |
| Ratings | IP62 |
| Response Time | 10ms |
| Sensing Distance | 3.937inch |
| RoHS | Compliant |