SENSOR PROX 5M NPN 12CH 12-24VDC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Output Configuration | NPN - Open Collector |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP40 |
| Response Time | 10ms |
| Series | NA2-N |
| RoHS | Compliant |