
General purpose area sensor with PNP open collector output. Features a 10ms response time and operates within a -10°C to 55°C temperature range. Designed for through-hole mounting and rated IP40 for protection.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Output Configuration | PNP - Open Collector |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP40 |
| Response Time | 10ms |
| Series | NA2-N |
| RoHS | Compliant |
