SENSOR PROX 24CH 5M 12-24VDC PNP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Configuration | PNP - Open Collector |
| Package Quantity | 1 |
| Ratings | IP40 |
| Response Time | 10ms |
| Sensing Distance | 18.11inch |
| Series | NA2-N |
| RoHS | Compliant |