Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PANASONIC
NA2-N8
Datasheet
Panasonic
NA2-N8
Volume Production
SENSOR THRU-BEAM 140MM NPN OPEN
Sensors & Transducers
Optical Sensors
Sensors & Transducers
Optical Sensors
SENSOR THRU-BEAM 140MM NPN OPEN
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
55°C
Min Operating Temperature
-10°C
Output Configuration
NPN - Open Collector
Ratings
IP40
Response Time
10ms
Series
NA2-N
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account