Panasonic NA40-2EUD technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Output Configuration | NPN - Open Collector |
| Response Time | 12ms |
| Series | NA40 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NA40-2EUD to view detailed technical specifications.
No datasheet is available for this part.