SENSOR OPTICAL MODULE WIRE LEADS
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Output Configuration | NPN - Open Collector |
| Response Time | 12ms |
| Series | NA40 |
| RoHS | Compliant |