Panasonic NA40-6 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 1 |
| Ratings | IP65 |
| Response Time | 12ms |
| Series | NA40 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NA40-6 to view detailed technical specifications.
No datasheet is available for this part.