MAIN MODULE FOR NA40(EMITTER)
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP65 |
| Response Time | 12ms |
| RoHS | Compliant |