Panasonic NBL-414/DN technical specifications.
| Battery Chemistry | LITHIUM |
| Capacity | 1mAh |
| Series | NBL |
| Voltage Rating | 2V |
| Weight | 0.08g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NBL-414/DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.