The NC2D-AC100V relay from Panasonic is a general purpose electromechanical relay with a contact current rating of 5A and a maximum voltage rating of 250V AC. It has a non-latching coil type and operates within a temperature range of -40°C to 60°C. The relay is socketable and comes in a package quantity of 20, with a packaging type of rail/tube. It is RoHS compliant and has a throw configuration of DPDT.
Checking distributor stock and pricing after the page loads.
| Coil Current | 10.5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 100V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 40ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |