The NC2D-DC100V relay from Panasonic is a general purpose relay with a non-latching coil type. It can handle a coil current of 7.4mA and a coil power of 740mW at a coil voltage of 100V. The relay has a contact current rating of 5A and is made with silver contact material. It operates within a temperature range of -40°C to 70°C and has a operate time of 20ms and a release time of 10ms. The relay is available in a package quantity of 20 and is packaged in rail/tube packaging.
Sign in to ask questions about the Panasonic NC2D-DC100V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC2D-DC100V technical specifications.
| Coil Current | 7.4mA |
| Coil Power | 740mW |
| Coil Resistance | 13.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2D-DC100V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.