
Power Relay 110VDC 5A DPDT(25.4x11.2)mm Socket
Panasonic NC2D-DC110V technical specifications.
| Coil Current | 8.2mA |
| Coil Power | 900mW |
| Coil Resistance | 13.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | NC |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 16g |
| RoHS | Compliant |
No datasheet is available for this part.
