
DPDT General Purpose Relay, socket mountable, featuring a 12VDC coil with 30mA current draw and 360mW power consumption. Contacts are rated for 5A AC and 30V DC, with silver and gold contact material. Operates within a -40°C to 70°C temperature range, offering 20ms operate time and 10ms release time. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic NC2D-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC2D-DC12V technical specifications.
| Coil Current | 30mA |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 11.2mm |
| Height | 27.8mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 16g |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2D-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
