
DPDT power relay featuring a 48VDC coil voltage and 5A contact current rating. This general-purpose relay offers a coil power of 360mW, 7.5mA coil current, and 6.4kΩ coil resistance. Contact material includes silver and gold, with a maximum AC voltage rating of 250V and DC voltage rating of 30V. Operate and release times are 20ms and 10ms respectively, with a temperature range of -40°C to 70°C. Socketable mounting and plug termination are standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic NC2D-DC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 7.5mA |
| Coil Power | 360mW |
| Coil Resistance | 6.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2D-DC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
