
DPDT Power Relay with a 5VDC coil voltage and 5A contact current rating. Features silver/gold contact material, non-latching coil type, and a power consumption of 360mW. Operates within a temperature range of -40°C to 70°C, with AC voltage rating up to 250V and DC voltage rating up to 30V. Socketable mounting style with plug termination.
Sign in to ask questions about the Panasonic NC2D-DC5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC2D-DC5V technical specifications.
| Coil Current | 72mA |
| Coil Resistance | 69.4R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Tray |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2D-DC5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.