The NC2D-DC60V is a general purpose relay with a non-latching coil type and a maximum operating temperature of 70°C. It has a contact current rating of 5A and a maximum voltage rating of 250V AC. The relay is socketable and has a plug termination. It is lead free and has a packaging of rail/tube with 20 pieces per package.
Checking distributor stock and pricing after the page loads.
| Coil Current | 6mA |
| Coil Power | 360mW |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 60V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | NC |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |