
DPDT power relay with a 6VDC coil voltage, 60mA coil current, and 360mW coil power. Features a 5A contact current rating with Silver/Gold contact material, suitable for general-purpose applications. Operates within a -40°C to 70°C temperature range, offering 20ms operate time and 10ms release time. Socketable mounting style supports plug termination, with a maximum AC voltage rating of 250V and DC voltage rating of 30V. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic NC2D-DC6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC2D-DC6V technical specifications.
| Coil Current | 60mA |
| Coil Power | 360mW |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2D-DC6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
