The NC2D-JP-AC100V is a non-latching electromechanical relay with a 10.5mA coil current rating and a maximum operating temperature of 60°C. It has a maximum current rating of 5A and a maximum voltage rating of 30V DC. The relay is packaged in a through hole package and is RoHS compliant. It features a silver contact material and a DPDT throw configuration. The relay is suitable for use in applications with an operating temperature range of -40°C to 60°C.
Sign in to ask questions about the Panasonic NC2D-JP-AC100V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC2D-JP-AC100V technical specifications.
| Coil Current | 10.5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 100V |
| Contact Material | Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2D-JP-AC100V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.