
DPDT power relay featuring a 12VDC coil with 30mA current, 400Ω resistance, and 360mW power consumption. Contact ratings include 5A maximum current and silver/gold contact material, with AC voltage up to 250V and DC voltage up to 30V. This general-purpose relay offers through-hole mounting with PC pin termination, operating within a -40°C to 70°C temperature range. Dimensions are 25.4mm (length) x 25.4mm (width) x 10.9mm (height), with a 20ms operate time and 10ms release time.
Panasonic NC2D-JP-DC12V technical specifications.
| Coil Current | 30mA |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 25.4mm |
| Height | 10.9mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 16g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2D-JP-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
