DPDT power relay featuring a 48VDC coil voltage and 5A contact current rating. This general-purpose relay offers a coil power of 360mW and a coil resistance of 6.4kΩ. Contact material includes silver and gold, with a maximum AC voltage rating of 250V and DC voltage rating of 30V. Mounting is via through-hole termination with PC pins, and it operates within a temperature range of -40°C to 70°C.
Panasonic NC2D-JP-DC48V technical specifications.
| Coil Current | 7.5mA |
| Coil Power | 360mW |
| Coil Resistance | 6.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2D-JP-DC48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.